
Platinum Tools T121C technical specifications.
| Height | 1.75inch |
| Length | 9.75inch |
| Weight | 0.248lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools T121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
