Plastic plug with tin contact plating, designed for lead-free applications. This component is REACH SVHC compliant and supplied in bulk packaging.
Platt Luggage 108 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 108 to view detailed technical specifications.
No datasheet is available for this part.