Platt Luggage 110 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Polycarbonate |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 110 to view detailed technical specifications.
No datasheet is available for this part.