Platt Luggage 1102 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Number of Contacts | 30 |
| Number of Positions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 1102 to view detailed technical specifications.
No datasheet is available for this part.