Platt Luggage 120 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 120 to view detailed technical specifications.
No datasheet is available for this part.