Platt Luggage 1450WF technical specifications.
| Color | Black |
| Height | 6.875inch |
| Length | 16inch |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 1450WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.