Platt Luggage 1550WF technical specifications.
| Package/Case | Molded |
| Height | 8.5625inch |
| Length | 20.0068inch |
| Material | Aluminium |
| Reach SVHC Compliant | Yes |
| Width | 16.1875inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 1550WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.