Platt Luggage 206 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Material | Brass |
| Number of Contacts | 6 |
| Width | 177.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.