Platt Luggage 221609 technical specifications.
| Color | Black |
| Depth | 5inch |
| Material | Polyethylene |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 221609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.