
Platt Luggage 369TH-SGSH technical specifications.
| Color | Black |
| Height | 9inch |
| Length | 17.5inch |
| Material | Polyethylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 14.625inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 369TH-SGSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.