Platt Luggage 403 technical specifications.
| Package/Case | Molded |
| Height | 4.75inch |
| Length | 14.25inch |
| Weight | 2.34lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 403 to view detailed technical specifications.
No datasheet is available for this part.