
Platt Luggage 605 technical specifications.
| Package/Case | Molded |
| Current Rating | 8A |
| Insulation Material | Rubber |
| Length | 610mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 605 to view detailed technical specifications.
No datasheet is available for this part.
