Platt Luggage 609 technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 609 to view detailed technical specifications.
No datasheet is available for this part.