Silver steel case, lead-free construction, featuring a 1.57mm thickness. Dimensions include a 9.53mm length, 6.35mm width, and 8.71mm height. This foam-filled case is designed for general production and tooling applications.
Platt Luggage 612 technical specifications.
| Color | Silver |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Thickness | 1.57mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 612 to view detailed technical specifications.
No datasheet is available for this part.