Platt Luggage 660ZT technical specifications.
| Color | Black |
| Height | 4.25inch |
| Length | 13.75inch |
| Mount | External |
| Weight | 2.806lb |
| Width | 12.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 660ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.