Platt Luggage 757TH-CB technical specifications.
| Supplier | Platt Luggage |
| Part No | 757TH-CB |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Carrying Case |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 757TH-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.