Platt Luggage 777TH-SGSH technical specifications.
| Package/Case | 317 |
| Color | Black |
| Height | 9.75inch |
| Length | 18.5inch |
| Material | Polyethylene |
| Mount | External |
| Width | 14.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 777TH-SGSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.