
Platt Luggage 800T-CB technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyethylene |
| Width | 15.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 800T-CB to view detailed technical specifications.
No datasheet is available for this part.
