Platt Luggage 903 technical specifications.
| Package/Case | Molded |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 903 to view detailed technical specifications.
No datasheet is available for this part.