Platt Luggage BCC-98 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Platt Luggage |
| Part No | BCC-98 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Carrying Case |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage BCC-98 to view detailed technical specifications.
No datasheet is available for this part.