Platt Luggage CART-R6RT technical specifications.
| Height | 9.25inch |
| Length | 28inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage CART-R6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.