Platt Luggage CART-R8 technical specifications.
| Height | 10inch |
| Length | 35.75inch |
| Weight | 32lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage CART-R8 to view detailed technical specifications.
No datasheet is available for this part.