Platt Luggage TSA6435PSB technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Weight | 0.097lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage TSA6435PSB to view detailed technical specifications.
No datasheet is available for this part.