Plessey PS25012B3 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Packaging | Bulk |
| Series | PS25012 |
| RoHS | Compliant |
Download the complete datasheet for Plessey PS25012B3 to view detailed technical specifications.
No datasheet is available for this part.