Plessey PS25102 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | PS25102 |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Plessey PS25102 to view detailed technical specifications.
No datasheet is available for this part.