Plessey PS25451 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Output Type | Analog |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | PS25451 |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Plessey PS25451 to view detailed technical specifications.
No datasheet is available for this part.