
Pletronics 3VC75H25BS-22.5792M technical specifications.
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Pletronics 3VC75H25BS-22.5792M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.