Pletronics LV1145BV212.50M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.9mm |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV1145BV212.50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.