Pletronics LV1145BW-125.0M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.04mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Length | 8.23mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Pletronics LV1145BW-125.0M to view detailed technical specifications.
No datasheet is available for this part.