
Pletronics LV7720DEW-156.250M technical specifications.
| Frequency | 156.25MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Packaging | Cut Tape |
| Series | LV77 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7720DEW-156.250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.