
Pletronics LV7744DEV-125.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7744DEV-125.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.