
Pletronics LV7745DEW-100.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LV77D W |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7745DEW-100.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.