The LV77D V 100MHz LVDS transceiver operates within a supply voltage range of 2.97V to 3.63V, with a nominal operating voltage of 3.3V. It features a current rating of 66mA and a frequency stability of 50ppm. The device is packaged in a LCC package and is available in quantities of 250. It is RoHS compliant and suitable for surface mount technology (SMT) applications. The transceiver is designed to operate within a temperature range of -10°C to 70°C.
Pletronics LV7745DV-100.0M technical specifications.
| Package/Case | LCC |
| Current Rating | 66mA |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 1.7mm |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LV77D V |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7745DV-100.0M to view detailed technical specifications.
No datasheet is available for this part.