The LV7745DV-106.25M-T250 is a crystal oscillator from Pletronics with a package type of CLCC. It has a frequency of 106.25MHz and a frequency stability of 50ppm. The oscillator is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is packaged in tape and reel format.
Pletronics LV7745DV-106.25M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7745DV-106.25M-T250 to view detailed technical specifications.
No datasheet is available for this part.