The LV7745DV-156.25M-T1K is a surface-mount oscillator from Pletronics, packaged in a CLCC with a length of 7mm and a depth of 5mm. It operates within a temperature range of -10°C to 70°C and is designed for use with a supply voltage between 2.97V and 3.63V. The oscillator is available in tape and reel packaging and is not radiation hardened.
Pletronics LV7745DV-156.25M-T1K technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7745DV-156.25M-T1K to view detailed technical specifications.
No datasheet is available for this part.