The LV7745DV-250.0M is a 250MHz oscillator from Pletronics, packaged in a CLCC with a depth of 5mm and length of 7mm. It operates within a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.97V and 3.63V. The oscillator has a frequency stability of 50ppm.
Pletronics LV7745DV-250.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7745DV-250.0M to view detailed technical specifications.
No datasheet is available for this part.