The LV9944DEV-156.25M is a 156.25MHz LVDS clock generator from Pletronics, offering a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The device is packaged in tape and reel format and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Series | LV99D |
| Termination | SMD/SMT |
| RoHS | Compliant |