Pletronics OEA4212-10.00M technical specifications.
| Package/Case | 2820 |
| Frequency | 10MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics OEA4212-10.00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.