Pletronics PE7744DW-200.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE7744DW-200.0M to view detailed technical specifications.
No datasheet is available for this part.