Oscillator XO 200MHz ±25ppm ECL/PECL 53% 3.3V 6-Pin CLLCC SMD
Pletronics PE9944DEV-200.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE9944DEV-200.0M to view detailed technical specifications.
No datasheet is available for this part.