Oscillator XO 27MHz ±25ppm ECL/PECL 53% 3.3V 6-Pin CLCC SMD
Pletronics PE9944DV-27.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE9944DV-27.0M to view detailed technical specifications.
No datasheet is available for this part.