
Pletronics S3880-32.768K technical specifications.
| Package/Case | CLCC |
| Depth | 1.5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pletronics S3880-32.768K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.