SMD Crystal Oscillator 0.032768MHz 1.8V/2.5V/3.3V 4-Pin CLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 32.768kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |