Pletronics SM10T-16-25.0M-15G1JK technical specifications.
| Length | 3.2mm |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Series | SM10T |
| Termination | SMD/SMT |
| Weight | 0.001058oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pletronics SM10T-16-25.0M-15G1JK to view detailed technical specifications.
No datasheet is available for this part.