Pletronics SM11T-22-12.0M-30H1CG technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.85mm |
| Length | 5mm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM11T-22-12.0M-30H1CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.