Crystal 20MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 1.2mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.5mm |
| RoHS | Compliant |