
This SMD/SMT capacitor from Pletronics features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a load capacitance of 10pF and an equivalent series resistance of 50 ohms. The capacitor is packaged in a tape and reel format with 1000 units per package, and it measures 7mm in length, 5mm in width, and 1.1mm in height.
Pletronics SM13T-10-10.0M technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-10-10.0M to view detailed technical specifications.
No datasheet is available for this part.