
Pletronics SM13T-18-19.44M technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 19.44MHz |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-18-19.44M to view detailed technical specifications.
No datasheet is available for this part.