
Pletronics SM13T-18-25.0M-50H1CG technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-18-25.0M-50H1CG to view detailed technical specifications.
No datasheet is available for this part.
