This SMD oscillator from Pletronics operates at a frequency of 10MHz with a stability of 50ppm. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a tape and reel format for easy handling and installation.
Pletronics SM42-30-10.0MLF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Length | 11.6mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM42-30-10.0MLF to view detailed technical specifications.
No datasheet is available for this part.